
16-bit buffer/driver with 3-state outputs, featuring 3.3V operating supply voltage and BICMOS technology. This surface-mount component offers 16 non-inverting channels, each with 4 bits, and supports a wide operating temperature range from -40°C to 85°C. It provides a high level output current of -32mA and a low level output current of 64mA, with a propagation delay of 2.3ns. The device is RoHS compliant and lead-free, packaged in a 48-SSOP.
Texas Instruments SN74LVT16244BDLG4 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 4 |
| Number of Channels | 16 |
| Number of Elements | 4 |
| Number of Input Lines | 16 |
| Number of Inputs | 16 |
| Number of Output Lines | 3 |
| Number of Outputs | 16 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 2.3ns |
| Quiescent Current | 5mA |
| RoHS Compliant | Yes |
| Series | 74LVT |
| Technology | BICMOS |
| Turn-On Delay Time | 5ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVT16244BDLG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
