The SN74LVT16245BGRDR is a 16-bit dual inverting transceiver with a propagation delay of 3.3ns. It operates over a supply voltage range of 2.7V to 3.6V and is packaged in a TFBGA package. The device is suitable for use in surface mount applications and has a maximum operating temperature of 85°C. It is not RoHS compliant and contains lead.
Checking distributor stock and pricing after the page loads.
| Package/Case | TFBGA |
| High Level Output Current | 64mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Outputs | 16 |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3.3ns |
| RoHS Compliant | No |
| Series | 74LVT |
| Weight | 0.003517oz |
| RoHS | Not Compliant |