16-bit bidirectional bus transceiver featuring 3-state outputs. Operates at 3.3V with a supply voltage range of 2.7V to 3.6V. Offers a propagation delay of 3.3ns and a turn-on delay time of 2.3ns. Supports high-level output current of -32mA and low-level output current of 64mA. Packaged in a 56-BGA VFBGA with dimensions of 7mm x 4.5mm x 0.75mm. Suitable for surface mounting and operates across a temperature range of -40°C to 85°C.
Texas Instruments SN74LVT16245BZQLR technical specifications.
| Package/Case | VFBGA |
| Direction | Bidirectional |
| Height | 0.75mm |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Length | 7mm |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Outputs | 16 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3.3ns |
| RoHS Compliant | Yes |
| Series | 74LVT |
| Turn-On Delay Time | 2.3ns |
| Weight | 0.002056oz |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVT16245BZQLR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.