
The 74LVT16500 is a bidirectional transceiver with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is a surface mount device packaged in a TSSOP56 package. The transceiver has a high level output current of 64mA and a low level output current of 32mA. It is designed to operate at a supply voltage of 3.3V and is RoHS compliant. The device is not radiation hardened and is available in a tape and reel packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Direction | Bidirectional |
| High Level Output Current | 64mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVT |
| RoHS | Compliant |