18-bit registered transceiver with true outputs, featuring BICMOS technology for high-speed operation. This bidirectional buffer/line driver offers 3-state outputs, a 3.3V operating supply voltage, and supports a wide temperature range from -40°C to 85°C. Key specifications include a high level output current of 64mA and a low level output current of 32mA, with a propagation delay of 9.9ns. Packaged in a 56-pin SSOP for surface mounting, it is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | SSOP |
| Direction | Bidirectional |
| High Level Output Current | 64mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 18 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 9.9ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVT |
| Technology | BICMOS |
| Turn-On Delay Time | 9.9ns |
| Weight | 0.024339oz |
| RoHS | Compliant |