The SN74LVT16501DGGR is a 3.3V bidirectional transceiver with a propagation delay of 10.7ns. It operates over a temperature range of -40°C to 85°C and is available in a TSSOP56 package. The device is lead-free and RoHS compliant. It can supply up to 64mA of high-level output current and 32mA of low-level output current. The transceiver is suitable for use in logic circuits and is part of the 74LVT series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN74LVT16501DGGR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSSOP |
| Direction | Bidirectional |
| High Level Output Current | 64mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 10.7ns |
| RoHS Compliant | Yes |
| Series | 74LVT |
| Weight | 0.008818oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVT16501DGGR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.