The SN74LVT16501DLG4 is a 3.3V bidirectional transceiver with a logic function of transceiver and output type of 3-STATE. It is packaged in a SSOP package and is available in rail/Tube packaging. The device is not radiation hardened and is RoHS compliant. It operates with a supply voltage of 3.3V and is not lead free.
Checking distributor stock and pricing after the page loads.
| Package/Case | SSOP |
| Direction | Bidirectional |
| Lead Free | Contains Lead |
| Logic Function | Transceiver |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |