
3.3-V ABT 16-Bit Registered Transceiver, featuring 3-state outputs and bidirectional data flow. This integrated circuit offers 8 bits per element across two circuits, providing a total of 16 outputs. Designed for surface mounting in a 56-TSSOP package, it operates with a supply voltage range of 2.7V to 3.6V, typically 3.3V. Key specifications include a propagation delay of 5.8ns, high-level output current of 64mA, and low-level output current of 32mA. Operating temperature range is -40°C to 85°C.
Texas Instruments SN74LVT16543DGGR technical specifications.
| Package/Case | TSSOP |
| Direction | Bidirectional |
| High Level Output Current | 64mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Outputs | 16 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5.8ns |
| RoHS Compliant | Yes |
| Series | 74LVT |
| Weight | 0.008917oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVT16543DGGR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
