The SN74LVT16646DGG is a 16-channel non-inverting transceiver from Texas Instruments, packaged in a TSSOP. It operates within a temperature range of -40°C to 85°C and is powered by a 3.3V supply voltage. This device features a propagation delay of 8.3ns and is compliant with RoHS regulations. It is available in rail/Tube packaging and is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN74LVT16646DGG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSSOP |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 16 |
| Number of Elements | 2 |
| Operating Supply Voltage | 3.3V |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 8.3ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVT16646DGG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.