3.3-V, 16-bit bidirectional bus transceiver and register with 3-state outputs, featuring 8 bits per element and two independent circuits. Offers a high level output current of 64mA and a low level output current of 32mA. Operates from a 2.7V to 3.6V supply voltage with a nominal 3.3V operating voltage. Packaged in a 56-TSSOP, surface-mount configuration, this RoHS compliant component operates across a temperature range of -40°C to 85°C with a propagation delay of 3.9ns.
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Direction | Bidirectional |
| High Level Output Current | 64mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Outputs | 16 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3.9ns |
| RoHS Compliant | Yes |
| Series | 74LVT |
| Weight | 0.008917oz |
| RoHS | Compliant |