Dual 8-bit registered transceiver, 74LVT series, featuring true outputs and 3-state capability. This bidirectional buffer/line driver offers 16 outputs with a high-level output current of 64mA and a low-level output current of 32mA. Operates from a 2.7V to 3.6V supply voltage, with a typical operating voltage of 3.3V. Designed for surface mounting in an SSOP-56 package, it boasts a propagation delay of 3.9ns and operates across a temperature range of -40°C to 85°C. RoHS compliant and lead-free.
Texas Instruments SN74LVT16646DLR technical specifications.
| Package/Case | SSOP |
| Direction | Bidirectional |
| High Level Output Current | 64mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Outputs | 16 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3.9ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVT |
| Weight | 0.024508oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVT16646DLR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
