
Octal buffer/driver featuring 3-state outputs, operating at 3.3V with a supply voltage range of 2.7V to 3.6V. This BICMOS technology component offers 8 channels with 8 input and 8 output lines, supporting a propagation delay of 2.3ns. Designed for surface mounting in a 20-SSOP package, it provides a low-level output current of 64mA and a high-level output current of -32mA, with a maximum operating temperature of 85°C. The device is RoHS compliant and packaged on tape and reel.
Texas Instruments SN74LVT244BDBR technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 3 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 2.3ns |
| Quiescent Current | 5mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LVT |
| Technology | BICMOS |
| Turn-On Delay Time | 5.3ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVT244BDBR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
