Octal Bus Transceiver, 8-bit, bidirectional, non-inverting, 3.3V BICMOS logic IC. Features 3-state outputs with 64mA high and low level output current. Operates from 2.7V to 3.6V supply, with a typical 3.3V operating voltage. Packaged in a 20-pin SOIC for surface mounting, with a propagation delay of 2.3ns. Suitable for -40°C to 85°C temperature range, RoHS compliant, and lead-free.
Texas Instruments SN74LVT245BDWE4 technical specifications.
| Package/Case | SOIC |
| Direction | Bidirectional |
| High Level Output Current | 64mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 2.3ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVT |
| Technology | BICMOS |
| Turn-On Delay Time | 7.1ns |
| Weight | 0.017662oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVT245BDWE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.