8-bit bidirectional transceiver, featuring true outputs and 3-state capability. This logic IC operates with a supply voltage range of 2.7V to 3.6V, typically 3.3V, and offers a high-level output current of 64mA and a low-level output current of 64mA. Designed for surface mounting in a 20-pin SOP package, it boasts a propagation delay of 2.3ns and operates across a temperature range of -40°C to 85°C. The component is RoHS compliant and packaged on tape and reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOP |
| Direction | Bidirectional |
| High Level Output Current | 64mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 2.3ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVT |
| Weight | 0.009408oz |
| RoHS | Compliant |