3.3-V ABT Octal Bus Transceivers With 3-State Outputs 20-TSSOP -40 to 85
Sign in to ask questions about the Texas Instruments SN74LVT245BPWLE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74LVT245BPWLE technical specifications.
| Package/Case | TSSOP |
| Lead Free | Contains Lead |
| Number of Bits | 8 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments SN74LVT245BPWLE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.