
Octal 32-bit buffer/line driver with inverted outputs. Features 3-state outputs, 64mA high-level output current, and 32mA low-level output current. Operates from a 2.7V to 3.6V supply voltage with a maximum operating temperature of 85°C. Surface mountable in an LFBGA package, this component offers a propagation delay of 2.7ns.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN74LVT32240GKER datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | LFBGA |
| High Level Output Current | 64mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 32 |
| Number of Circuits | 8 |
| Number of Input Lines | 32 |
| Number of Inputs | 4 |
| Number of Output Lines | 3 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 2.7ns |
| Quiescent Current | 10mA |
| RoHS Compliant | No |
| Series | 74LVT |
| Turn-On Delay Time | 2.7ns |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments SN74LVT32240GKER to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
