
The SN74LVT32240ZKER is an 8-channel inverting buffer with 3-state outputs, featuring a propagation delay of 2.7ns. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 2.7V and 3.6V. This surface-mount device is packaged in a LFBGA package and is compliant with RoHS regulations. It has a quiescent current of 10mA and can handle high-level output currents of up to 64mA.
Checking distributor stock and pricing after the page loads.
| Package/Case | LFBGA |
| High Level Output Current | 64mA |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 8 |
| Number of Input Lines | 32 |
| Number of Inputs | 4 |
| Number of Output Lines | 32 |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 2.7ns |
| Quiescent Current | 10mA |
| RoHS Compliant | Yes |
| Series | 74LVT |
| RoHS | Compliant |