
The SN74LVT8980ADWR is an 8-bit 5-output low-voltage bus switch from Texas Instruments. It operates at a maximum temperature of 85°C and a minimum temperature of -40°C. The device is lead-free and RoHS compliant. It is packaged in a SOIC-24 package and is available in tape and reel packaging. The switch has a propagation delay of 30ns and is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN74LVT8980ADWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Outputs | 5 |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 30ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVT |
| Weight | 0.022025oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVT8980ADWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.