
The SN74LVT8980AIDWREP is an 8-bit dual UART I2C/SPI bridge from Texas Instruments, featuring a SOIC-24 package and operating within the -40°C to 85°C temperature range. This device is lead-free and RoHS compliant, suitable for surface mount applications. It operates at a supply voltage of 3.6V and is available in quantities of 2000 units per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN74LVT8980AIDWREP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVT |
| Weight | 0.022025oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVT8980AIDWREP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.