
Texas Instruments SN74LVT8986GGV technical specifications.
| Package/Case | LFBGA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 225 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | 74LVT |
| Weight | 0.00478oz |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments SN74LVT8986GGV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.