
Transceiver -40°C to 85°C 64-Pin LQFP Tray
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN74LVT8986PM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | LQFP |
| Height | 1.4mm |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Length | 10mm |
| Logic Function | Transceiver |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 18 |
| Packaging | Tray |
| Polarity | Non-Inverting |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVT |
| Weight | 0.012088oz |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVT8986PM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
