
Texas Instruments SN74LVT8986ZGV technical specifications.
| Package/Case | BGA |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 348 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 74LVT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVT8986ZGV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.