
The SN74LVT8996DW is a 10-bit ultra-low-voltage IC from Texas Instruments, packaged in a lead-free SOIC-24 surface-mount package. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. This IC is designed for use in applications requiring low power consumption and high accuracy.
Sign in to ask questions about the Texas Instruments SN74LVT8996DW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74LVT8996DW technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVT |
| Weight | 0.022025oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVT8996DW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.