
Quadruple bus buffer with 3-state outputs, featuring 3.3V operation and 2.1ns propagation delay. This surface mountable IC offers 64mA high and low level output current, with a supply voltage range of 2.7V to 3.6V. Packaged in a 14-SSOP on tape and reel, it operates from -40°C to 85°C and is RoHS compliant.
Texas Instruments SN74LVTH125DBRE4 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 64mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 1 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 4 |
| Number of Output Lines | 3 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 2.1ns |
| Quiescent Current | 4.5mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LVTH |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVTH125DBRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
