
Quadruple bus buffer with 3-state outputs, operating at 3.3V. Features 2.1ns propagation delay and 64mA high/low output current. This surface-mount buffer, housed in a 14-SOIC package, supports a supply voltage range of 2.7V to 3.6V. It is RoHS compliant and designed for operation between -40°C and 85°C.
Texas Instruments SN74LVTH125DE4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 64mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 1 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 4 |
| Number of Output Lines | 3 |
| Output Type | 3-STATE |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 2.1ns |
| Quiescent Current | 4.5mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LVTH |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVTH125DE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
