Quadruple bus buffer with 3-state outputs, featuring a 3.3V supply voltage range (2.7V to 3.6V). This surface-mount integrated circuit offers 64mA high and low level output current, with a propagation delay of 2.1ns. Designed for a wide operating temperature range of -40°C to 85°C, it is RoHS compliant and lead-free. The component is packaged in a 14-TSSOP for efficient board integration.
Sign in to ask questions about the Texas Instruments SN74LVTH125PWE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74LVTH125PWE4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 64mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 1 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 4 |
| Number of Output Lines | 3 |
| Output Type | 3-STATE |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 2.1ns |
| Quiescent Current | 4.5mA |
| RoHS Compliant | Yes |
| Series | 74LVTH |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVTH125PWE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
