
Quadruple bus buffer with 3-state outputs, featuring a 3.3V supply voltage range (2.7V to 3.6V). This surface mount component offers 64mA high and low level output current, with a propagation delay of 2.1ns. Designed with four 1-bit buffer elements, it operates across a temperature range of -40°C to 85°C. The device is RoHS compliant and lead-free, packaged in a 14-TSSOP.
Texas Instruments SN74LVTH125PWG4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 64mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 1 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 4 |
| Number of Output Lines | 3 |
| Output Type | 3-STATE |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 2.1ns |
| Quiescent Current | 4.5mA |
| RoHS Compliant | Yes |
| Series | 74LVTH |
| RoHS | Compliant |
No datasheet is available for this part.
