
Quadruple bus buffer with 3-state outputs, operating at 3.3V. Features BICMOS technology, non-inverting logic, and a propagation delay of 4.5ns. Designed for surface mount with a 14-SOIC package, offering 64mA low-level output current and -32mA high-level output current. Suitable for a wide operating temperature range of -40°C to 85°C.
Texas Instruments SN74LVTH126D technical specifications.
| Package/Case | SOIC |
| Height | 1.5mm |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Length | 8.75mm |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 1 |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 4.5ns |
| Quiescent Current | 4.5mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LVTH |
| Technology | BICMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 6.1ns |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVTH126D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
