
16-bit buffer/driver with 3-state outputs, featuring a 3.3V operating voltage and 4ns propagation delay. This surface-mount integrated circuit offers 12mA high and low level output current, with a wide operating temperature range of -40°C to 85°C. The device supports 16 input lines and 16 output lines, with an inverting logic function and 4 independent circuits. Packaged in a 48-TSSOP, this lead-free and RoHS compliant component is supplied on tape and reel.
Texas Instruments SN74LVTH162240DGGR technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 12mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Circuits | 4 |
| Number of Input Lines | 16 |
| Number of Inputs | 4 |
| Number of Output Lines | 3 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 4ns |
| Quiescent Current | 5mA |
| RoHS Compliant | Yes |
| Series | 74LVTH |
| Turn-On Delay Time | 2.9ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVTH162240DGGR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
