
3.3V 16-bit buffer/driver with 3-state outputs, featuring BICMOS technology. This surface-mount integrated circuit offers 16 non-inverting channels with a propagation delay of 3.4ns. Operating from a 2.7V to 3.6V supply, it supports a high level output current of -12mA and a low level output current of 12mA. The component is RoHS compliant and operates within a temperature range of -40°C to 85°C, packaged in a 48-SSOP.
Sign in to ask questions about the Texas Instruments SN74LVTH162244DL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74LVTH162244DL technical specifications.
| Package/Case | SSOP |
| Height | 2.59mm |
| High Level Output Current | -12mA |
| Lead Free | Lead Free |
| Length | 15.88mm |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 4 |
| Number of Channels | 16 |
| Number of Elements | 4 |
| Number of Input Lines | 16 |
| Number of Inputs | 16 |
| Number of Output Lines | 3 |
| Number of Outputs | 16 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 3.4ns |
| Quiescent Current | 5mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LVTH |
| Technology | BICMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 3.4ns |
| Width | 7.49mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVTH162244DL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
