
16-bit buffer/driver with 3-state outputs, featuring 3.3V operating supply voltage and a wide operating temperature range of -40°C to 85°C. This BICMOS technology component offers 16 input lines and 16 output lines, with a high level output current of -12mA and a low level output current of 12mA. Surface mountable in a VFBGA package, it boasts a propagation delay of 3.4ns and a turn-on delay time of 6.5ns.
Texas Instruments SN74LVTH162244KR technical specifications.
| Package/Case | VFBGA |
| High Level Output Current | -12mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 4 |
| Number of Channels | 16 |
| Number of Elements | 4 |
| Number of Input Lines | 16 |
| Number of Inputs | 16 |
| Number of Output Lines | 3 |
| Number of Outputs | 16 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3.4ns |
| Quiescent Current | 5mA |
| RoHS Compliant | No |
| Series | 74LVTH |
| Technology | BICMOS |
| Turn-On Delay Time | 6.5ns |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments SN74LVTH162244KR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
