
16-bit, dual-channel, bidirectional bus transceiver with 3-state outputs. Features BICMOS technology, non-inverting logic, and a propagation delay of 6.3ns. Operates from a 2.7V to 3.6V supply voltage, with a typical 3.3V operating voltage. Surface mountable in a 48-pin TSSOP package, offering 64mA low-level output current and -32mA high-level output current. RoHS compliant and designed for a temperature range of -40°C to 85°C.
Texas Instruments SN74LVTH162245DGGR technical specifications.
| Package/Case | TSSOP |
| Direction | Bidirectional |
| Height | 1.15mm |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Length | 12.5mm |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 12mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 8 |
| Number of Channels | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 3.3V |
| Output Current | 64mA |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6.3ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LVTH |
| Supply Current | 190uA |
| Technology | BICMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 2.8ns |
| Weight | 0.007873oz |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVTH162245DGGR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
