
16-bit transparent D-type latches with 3-state outputs, operating from a 2.7V to 3.6V supply. Features include 12mA output current, 3.1ns propagation delay, and a -40°C to 85°C operating temperature range. This surface-mount component is housed in a 48-SSOP package and is RoHS compliant.
Sign in to ask questions about the Texas Instruments SN74LVTH162373DLR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74LVTH162373DLR technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 12mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Circuits | 2 |
| Number of Input Lines | 16 |
| Number of Output Lines | 16 |
| Output Current | 12mA |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3.1ns |
| RoHS Compliant | Yes |
| Series | 74LVTH |
| Turn-On Delay Time | 3.4ns |
| Weight | 0.021175oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVTH162373DLR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
