LVT SERIES, QUAD 4-BIT DRIVER, INVERTED OUTPUT, PDSO48, TSSOP-48
Texas Instruments SN74LVTH16240DGG technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Logic Function | Buffer |
| Number of Bits | 16 |
| Polarity | Inverting |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.