
16-bit buffer/driver with 3-state outputs, featuring 3.3V operating supply voltage and BICMOS technology. This device offers 16 input lines and 16 output lines, with a propagation delay of 3.5ns and turn-on delay of 2.7ns. Designed for surface mount applications, it operates across a temperature range of -40°C to 85°C and supports high level output current of -32mA and low level output current of 64mA. The 48-TSSOP package is RoHS compliant and lead-free.
Sign in to ask questions about the Texas Instruments SN74LVTH16240DGGR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74LVTH16240DGGR technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 16 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Input Lines | 16 |
| Number of Inputs | 4 |
| Number of Output Lines | 3 |
| Number of Outputs | 16 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 3.5ns |
| Quiescent Current | 5mA |
| RoHS Compliant | Yes |
| Series | 74LVTH |
| Technology | BICMOS |
| Turn-On Delay Time | 2.7ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVTH16240DGGR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
