16-bit, 3-state buffer/driver featuring BICMOS technology for high-speed operation. Offers 3.5ns propagation delay and 2.7ns turn-on delay, with a 3.3V operating supply voltage. Supports a wide temperature range from -40°C to 85°C and a maximum supply voltage of 3.6V. Provides 64mA low-level output current and -32mA high-level output current. Surface mountable in a 48-SSOP package, this RoHS compliant component is designed for 3.3V logic applications.
Texas Instruments SN74LVTH16240DL technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 16 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Input Lines | 16 |
| Number of Inputs | 4 |
| Number of Output Lines | 3 |
| Number of Outputs | 16 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 3.5ns |
| Quiescent Current | 5mA |
| RoHS Compliant | Yes |
| Series | 74LVTH |
| Technology | BICMOS |
| Turn-On Delay Time | 2.7ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVTH16240DL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.