
16-bit buffer/driver with 3-state outputs, featuring BICMOS technology and an inverting logic function. Operates from a 2.7V to 3.6V supply voltage, with a nominal 3.3V operating voltage. Offers a propagation delay of 3.5ns and a turn-on delay time of 5ns. Supports a low-level output current of 64mA and a high-level output current of -32mA. Packaged in a 48-SSOP for surface mounting, this RoHS compliant component is supplied on tape and reel.
Texas Instruments SN74LVTH16240DLRG4 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 16 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Input Lines | 16 |
| Number of Inputs | 4 |
| Number of Output Lines | 3 |
| Number of Outputs | 16 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 3.5ns |
| Quiescent Current | 5mA |
| RoHS Compliant | Yes |
| Series | 74LVTH |
| Technology | BICMOS |
| Turn-On Delay Time | 5ns |
| RoHS | Compliant |
No datasheet is available for this part.
