
16-bit bidirectional bus transceiver featuring 3-state outputs. Operates at 3.3V with a supply voltage range of 2.7V to 3.6V. Offers high level output current of 64mA and low level output current of 32mA. This surface mount component has a propagation delay of 4.1ns and is housed in a VFBGA package. Suitable for operation across a temperature range of -40°C to 85°C.
Texas Instruments SN74LVTH16245AGQLR technical specifications.
| Package/Case | VFBGA |
| Direction | Bidirectional |
| High Level Output Current | 64mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Outputs | 16 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.1ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 74LVTH |
| Weight | 0.002074oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments SN74LVTH16245AGQLR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.