
16-bit transparent D-type latches with 3-state outputs, featuring a 3.3V operating supply voltage and a wide operating temperature range of -40°C to 85°C. This surface-mount SSOP package component offers independent circuits for flexible design, with a maximum output current of 64mA and a high-level output current of -32mA, alongside a low-level output current of 32mA. BICMOS technology ensures efficient operation with a propagation delay of 5.4ns and a turn-on delay time of 3ns. RoHS compliant and lead-free, this logic IC is designed for reliable performance.
Sign in to ask questions about the Texas Instruments SN74LVTH16373DLR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74LVTH16373DLR technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -32mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 16 |
| Number of Circuits | 8 |
| Number of Elements | 2 |
| Number of Input Lines | 1 |
| Number of Output Lines | 3 |
| Operating Supply Voltage | 3.3V |
| Output Current | 64mA |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5.4ns |
| Quiescent Current | 5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVTH |
| Technology | BICMOS |
| Turn-On Delay Time | 3ns |
| Weight | 0.021175oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVTH16373DLR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
