
16-bit transparent D-type latches with 3-state outputs, featuring a 3.3V operating supply voltage and a 2.7ns propagation delay. This BICMOS technology device offers independent circuits for flexible logic implementation, with a minimum operating temperature of -40°C and a maximum of 85°C. Designed for surface mount applications, it supports a high level output current of -32mA and a low level output current of 32mA, with a maximum supply voltage of 3.6V.
Checking distributor stock and pricing after the page loads.
| Package/Case | VFBGA |
| High Level Output Current | -32mA |
| Independent Circuits | 2 |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Circuits | 8 |
| Number of Elements | 2 |
| Number of Input Lines | 1 |
| Number of Output Lines | 3 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 2.7ns |
| RoHS Compliant | No |
| Series | 74LVTH |
| Technology | BICMOS |
| Turn-On Delay Time | 3ns |
| Weight | 0.002074oz |
| RoHS | Not Compliant |