16-bit transparent D-type latches with 3-state outputs, featuring a 3.3V operating supply voltage and BICMOS technology. This surface mount device offers two independent 16-bit circuits, each with 16 input and 16 output lines. It supports a supply voltage range of 2.7V to 3.6V, with a maximum output current of 64mA and a typical propagation delay of 5.4ns. The latches operate across a temperature range of -40°C to 85°C and are housed in a TFBGA package.
Texas Instruments SN74LVTH16373GRDR technical specifications.
| Package/Case | TFBGA |
| High Level Output Current | -32mA |
| Independent Circuits | 2 |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 16 |
| Number of Output Lines | 16 |
| Operating Supply Voltage | 3.3V |
| Output Current | 64mA |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5.4ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 74LVTH |
| Technology | BICMOS |
| Turn-On Delay Time | 3ns |
| Weight | 0.003517oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments SN74LVTH16373GRDR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.