16-bit transparent D-type latches with 3-state outputs, featuring 3.3V operation and BICMOS technology. This surface mount component offers two independent 16-bit circuits, each with 16 input and 16 output lines. Operating across a temperature range of -40°C to 85°C, it supports a supply voltage from 2.7V to 3.6V. Key specifications include a 5.4ns propagation delay and 32mA output current per channel.
Checking distributor stock and pricing after the page loads.
| Package/Case | TFBGA |
| High Level Output Current | -32mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 16 |
| Number of Output Lines | 16 |
| Operating Supply Voltage | 3.3V |
| Output Current | 64mA |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5.4ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVTH |
| Technology | BICMOS |
| Turn-On Delay Time | 3ns |
| RoHS | Compliant |
