Dual 8-bit D-type transparent latch, featuring 3-state non-inverting outputs and positive edge clock triggering. Operates with a 2.7V to 3.6V supply voltage, ideal for 3.3V systems, and supports up to 160MHz operation. Offers 64mA high-level and 32mA low-level output current. Packaged in a TFBGA for surface mounting, this RoHS compliant component is designed for demanding applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | TFBGA |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 160MHz |
| High Level Output Current | 64mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 3.3V |
| Output Current | 64mA |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVTH |
| Turn-On Delay Time | 3ns |
| RoHS | Compliant |