
18-bit universal bus transceiver, featuring 3-state outputs and BICMOS technology. Operates from a 2.7V to 3.6V supply, with a nominal 3.3V operating voltage. Offers bidirectional data flow with non-inverting logic and a propagation delay of 3.5ns. Designed for surface mounting in a 56-TSSOP package, with a high-level output current of -32mA and a low-level output current of 64mA. Suitable for operation across a temperature range of -40°C to 85°C.
Texas Instruments SN74LVTH16501DGGR technical specifications.
| Package/Case | TSSOP |
| Direction | Bidirectional |
| Height | 1.15mm |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Length | 14mm |
| Logic Function | Transceiver |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 18 |
| Number of Channels | 18 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Output Current | 64mA |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVTH |
| Technology | BICMOS |
| Turn-On Delay Time | 3.5ns |
| Weight | 0.008818oz |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVTH16501DGGR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
