
18-bit universal bus transceiver, featuring 3-state outputs and bidirectional data flow. Operates at 3.3V with a supply voltage range of 2.7V to 3.6V. Delivers 64mA high-level and 32mA low-level output current. Surface mountable in a 56-SSOP package, this RoHS compliant component offers a 3.5ns propagation delay and operates across a -40°C to 85°C temperature range.
Texas Instruments SN74LVTH16501DL technical specifications.
| Package/Case | SSOP |
| Direction | Bidirectional |
| High Level Output Current | 64mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 18 |
| Number of Channels | 18 |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.3V |
| Output Current | 64mA |
| Output Type | 3-STATE |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Propagation Delay | 3.5ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LVTH |
| Termination | SMD/SMT |
| Weight | 0.024339oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVTH16501DL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
