16-bit buffer/driver with 3-state outputs, operating at 3.3V. Features 16 non-inverting input lines and 16 output lines, organized into two 8-bit elements. Supports a supply voltage range of 2.7V to 3.6V, with a maximum operating temperature of 85°C and a minimum of -40°C. Offers a low-level output current of 64mA and a high-level output current of -32mA. Packaged in a 48-TSSOP for surface mounting, with a propagation delay of 2.4ns.
Texas Instruments SN74LVTH16541DGGR technical specifications.
| Package/Case | TSSOP |
| Height | 1.05mm |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Length | 12.6mm |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 8 |
| Number of Channels | 16 |
| Number of Elements | 2 |
| Number of Input Lines | 16 |
| Number of Inputs | 16 |
| Number of Output Lines | 3 |
| Number of Outputs | 16 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 2.4ns |
| Quiescent Current | 5mA |
| RoHS Compliant | Yes |
| Series | 74LVTH |
| Technology | BICMOS |
| Turn-On Delay Time | 3.8ns |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVTH16541DGGR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.