16-bit bidirectional bus transceiver, featuring 3-state outputs and inverting logic. Operates with a supply voltage range of 2.7V to 3.6V, with a typical 3.3V operating voltage. Offers high and low level output currents of 64mA, and a propagation delay of 4.7ns. Packaged in a 56-pin SSOP for surface mounting, this BICMOS technology component is RoHS compliant and lead-free.
Texas Instruments SN74LVTH16646DLG4 technical specifications.
| Package/Case | SSOP |
| Direction | Bidirectional |
| High Level Output Current | 64mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 8 |
| Number of Channels | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 4.7ns |
| RoHS Compliant | Yes |
| Series | 74LVTH |
| Technology | BICMOS |
| Turn-On Delay Time | 6.8ns |
| Weight | 0.024508oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVTH16646DLG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.