
20-bit universal bus transceiver, featuring bidirectional data flow and 3-state outputs. Operates with a supply voltage range of 2.7V to 3.6V, with a nominal 3.3V. This BICMOS technology device offers a propagation delay of 20ns and is packaged in a 64-LQFP for surface mounting. Designed for a wide operating temperature range from -40°C to 85°C, it is RoHS compliant and contains lead.
Texas Instruments SN74LVTH182504APM technical specifications.
| Package/Case | LQFP |
| Direction | Bidirectional |
| Lead Free | Contains Lead |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 20 |
| Number of Channels | 20 |
| Number of Elements | 1 |
| Number of Outputs | 20 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Packaging | Tray |
| Polarity | Non-Inverting |
| Propagation Delay | 20ns |
| Quiescent Current | 19.5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVTH |
| Technology | BICMOS |
| Weight | 0.011993oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVTH182504APM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
