
18-bit universal bus transceiver with 3.3V operating voltage, featuring bidirectional data flow and 3-state outputs. This BICMOS technology device offers 18 channels, non-inverting logic, and a propagation delay of 20ns. Designed for surface mounting, it operates within a temperature range of -40°C to 85°C and supports a supply voltage from 2.7V to 3.6V. The transceiver provides a low-level output current of 64mA and a high-level output current of -32mA.
Texas Instruments SN74LVTH18502APMG4 technical specifications.
| Package/Case | LQFP |
| Direction | Bidirectional |
| Height | 1.4mm |
| High Level Output Current | -32mA |
| Lead Free | Contains Lead |
| Length | 10mm |
| Logic Function | Transceiver |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 18 |
| Number of Channels | 18 |
| Number of Elements | 2 |
| Number of Outputs | 18 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 160 |
| Packaging | Tray |
| Polarity | Non-Inverting |
| Propagation Delay | 20ns |
| Quiescent Current | 18mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVTH |
| Technology | BICMOS |
| Turn-On Delay Time | 20ns |
| Weight | 0.012088oz |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVTH18502APMG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
