
20-bit bidirectional transceiver IC featuring BICMOS technology. Surface mountable in a 64-LQFP package, this device offers 3-state non-inverting outputs with a high level output current of -32mA and a low level output current of 64mA. Operating across a supply voltage range of 2.7V to 3.6V, it boasts a propagation delay of 7.4ns and a turn-on delay time of 20ns. With a minimum operating temperature of -40°C and a maximum of 85°C, this RoHS compliant component is supplied in trays.
Texas Instruments SN74LVTH18504APMG4 technical specifications.
| Package/Case | LQFP |
| Direction | Bidirectional |
| Height | 1.4mm |
| High Level Output Current | -32mA |
| Lead Free | Contains Lead |
| Length | 10mm |
| Logic Function | Transceiver |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 20 |
| Number of Channels | 20 |
| Number of Elements | 1 |
| Number of Outputs | 20 |
| Output Type | 3-STATE |
| Package Quantity | 160 |
| Packaging | Tray |
| Polarity | Non-Inverting |
| Propagation Delay | 7.4ns |
| Quiescent Current | 19.5mA |
| RoHS Compliant | Yes |
| Series | 74LVTH |
| Technology | BICMOS |
| Turn-On Delay Time | 20ns |
| Weight | 0.012088oz |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVTH18504APMG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
